


SHT31-ARP-B | |
|---|---|
DigiKey Part Number | 1649-1012-2-ND - Tape & Reel (TR) 1649-1012-1-ND - Cut Tape (CT) 1649-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31-ARP-B |
Description | SENSOR HUMID/TEMP 5V ANLG 2% SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT31-ARP-B Models |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Series | Sensitivity 26mV/%RH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-VFDFN Exposed Pad |
Output Type Analog Voltage | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 5 | 84,00600 Kč | 420,03 Kč |
| 10 | 80,41900 Kč | 804,19 Kč |
| 25 | 76,09760 Kč | 1 902,44 Kč |
| 50 | 73,14440 Kč | 3 657,22 Kč |
| 100 | 70,44360 Kč | 7 044,36 Kč |
| 500 | 65,00492 Kč | 32 502,46 Kč |
| 1 000 | 62,97923 Kč | 62 979,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,55620 Kč | 151 390,50 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |













