
IL-AG5-30P-D3T2 | |
|---|---|
DigiKey Part Number | 670-IL-AG5-30P-D3T2-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-30P-D3T2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.331" (8.40mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.598" (15.20mm) |
Part Status Active | Insulation Height 0.717" (18.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Green |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 500 | 48,68260 Kč | 24 341,30 Kč |
| 1 000 | 46,36022 Kč | 46 360,22 Kč |
| 5 000 | 41,38865 Kč | 206 943,25 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











