
IL-AG5-5P-S3T2 | |
|---|---|
DigiKey Part Number | 670-2409-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-5P-S3T2 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.331" (8.40mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.594" (15.09mm) |
Packaging Bulk | Insulation Height 0.717" (18.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 28.2mm |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| 1 736 | 17,52063 Kč | 30 415,81 Kč |
| 5 208 | 16,21454 Kč | 84 445,32 Kč |
| 10 416 | 15,44145 Kč | 160 838,14 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |













