


SHT31A-DIS-B10KS | |
|---|---|
DigiKey Part Number | 1649-SHT31A-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT31A-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT31A-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31A-DIS-B10KS |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 2% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 8-VFDFN Exposed Pad |
Output 16b | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 5 | 101,19000 Kč | 505,95 Kč |
| 10 | 96,91600 Kč | 969,16 Kč |
| 25 | 91,83080 Kč | 2 295,77 Kč |
| 50 | 88,35640 Kč | 4 417,82 Kč |
| 100 | 85,17180 Kč | 8 517,18 Kč |
| 500 | 78,75662 Kč | 39 378,31 Kč |
| 1 000 | 76,58140 Kč | 76 581,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 69,75514 Kč | 697 551,40 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |











