


SHT30-ARP-B | |
|---|---|
DigiKey Part Number | 1649-1010-2-ND - Tape & Reel (TR) 1649-1010-1-ND - Cut Tape (CT) 1649-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30-ARP-B |
Description | SENSOR HUMIDITY 100% RH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT30-ARP-B Models |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 8-VFDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 8-DFN (2.5x2.5) |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 5 | 52,09800 Kč | 260,49 Kč |
| 10 | 49,72000 Kč | 497,20 Kč |
| 25 | 46,90000 Kč | 1 172,50 Kč |
| 50 | 44,97280 Kč | 2 248,64 Kč |
| 100 | 43,20840 Kč | 4 320,84 Kč |
| 500 | 39,65840 Kč | 19 829,20 Kč |
| 1 000 | 38,33700 Kč | 38 337,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,75682 Kč | 91 892,05 Kč |
| 5 000 | 35,67550 Kč | 178 377,50 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |











