


SHT30A-DIS-B10KS | |
|---|---|
DigiKey Part Number | 1649-SHT30A-DIS-B10KSTR-ND - Tape & Reel (TR) 1649-SHT30A-DIS-B10KSCT-ND - Cut Tape (CT) 1649-SHT30A-DIS-B10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30A-DIS-B10KS |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 3% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±3% RH |
Manufacturer Sensirion AG | Response Time 8 s |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 8-VFDFN Exposed Pad |
Output 16b | Supplier Device Package 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 Kč | 75,29 Kč |
| 5 | 67,28000 Kč | 336,40 Kč |
| 10 | 64,29800 Kč | 642,98 Kč |
| 25 | 60,76440 Kč | 1 519,11 Kč |
| 50 | 58,34120 Kč | 2 917,06 Kč |
| 100 | 56,12630 Kč | 5 612,63 Kč |
| 500 | 51,66450 Kč | 25 832,25 Kč |
| 1 000 | 50,00356 Kč | 50 003,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 45,40887 Kč | 454 088,70 Kč |
| Unit Price without VAT: | 75,29000 Kč |
|---|---|
| Unit Price with VAT: | 91,10090 Kč |



