Similar
Similar

PMEG6010ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG6010ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ELR-QX |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
Category | Current - Reverse Leakage @ Vr 300 nA @ 60 V |
Mfr | Capacitance @ Vr, F 110pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 1 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4.5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS16FA | onsemi | 15 514 | SS16FACT-ND | 11,13000 Kč | Direct |
| NRVBA160NT3G | onsemi | 11 313 | 488-NRVBA160NT3GCT-ND | 12,81000 Kč | Similar |
| RB168MM-60TFTR | Rohm Semiconductor | 3 955 | RB168MM-60TFCT-ND | 13,86000 Kč | Similar |
| SKL16-AQ | Diotec Semiconductor | 2 698 | 4878-SKL16-AQ-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,71630 Kč | 1 358,15 Kč |
| 1 000 | 2,41645 Kč | 2 416,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03471 Kč | 6 104,13 Kč |
| 6 000 | 1,84219 Kč | 11 053,14 Kč |
| 9 000 | 1,74402 Kč | 15 696,18 Kč |
| 15 000 | 1,63367 Kč | 24 505,05 Kč |
| 21 000 | 1,56830 Kč | 32 934,30 Kč |
| 30 000 | 1,50476 Kč | 45 142,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |















