
SKL16-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL16-AQ-ND |
Manufacturer | |
Manufacturer Product Number | SKL16-AQ |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL16-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00690 Kč | 300,69 Kč |
| 500 | 2,22746 Kč | 1 113,73 Kč |
| 1 000 | 1,97549 Kč | 1 975,49 Kč |
| 3 000 | 1,65464 Kč | 4 963,92 Kč |
| 6 000 | 1,49264 Kč | 8 955,84 Kč |
| 12 000 | 1,35631 Kč | 16 275,72 Kč |
| 51 000 | 1,13744 Kč | 58 009,44 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


