Diode 60 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16FA

DigiKey Part Number
SS16FATR-ND - Tape & Reel (TR)
SS16FACT-ND - Cut Tape (CT)
SS16FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16FA
Description
DIODE SCHOTTKY 60V 1A SOD123FA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
SS16FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,90800 Kč69,08 Kč
1004,37810 Kč437,81 Kč
5003,28450 Kč1 642,25 Kč
1 0002,93090 Kč2 930,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29711 Kč6 891,33 Kč
6 0002,08703 Kč12 522,18 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč