


SDM160S1F-7 | |
|---|---|
DigiKey Part Number | 31-SDM160S1F-7TR-ND - Tape & Reel (TR) 31-SDM160S1F-7CT-ND - Cut Tape (CT) 31-SDM160S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM160S1F-7 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SDM160S1F-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,61170 Kč | 361,17 Kč |
| 500 | 2,69866 Kč | 1 349,33 Kč |
| 1 000 | 2,40364 Kč | 2 403,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96695 Kč | 5 900,85 Kč |
| 6 000 | 1,78315 Kč | 10 698,90 Kč |
| 9 000 | 1,68945 Kč | 15 205,05 Kč |
| 15 000 | 1,58410 Kč | 23 761,50 Kč |
| 21 000 | 1,52171 Kč | 31 955,91 Kč |
| 30 000 | 1,46105 Kč | 43 831,50 Kč |
| 75 000 | 1,34650 Kč | 100 987,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










