Parametric Equivalent




PMEG6010EXE-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010EXE-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010EXE-QXCT-ND - Cut Tape (CT) 1727-PMEG6010EXE-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010EXE-QX |
Description | DIODE SCHOTTKY 60V 1A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A | Supplier Device Package SOD-123HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6010EXEX | Nexperia USA Inc. | 1 766 | 1727-PMEG6010EXEXCT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38750 Kč | 238,75 Kč |
| 500 | 1,75712 Kč | 878,56 Kč |
| 1 000 | 1,55301 Kč | 1 553,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29257 Kč | 3 877,71 Kč |
| 6 000 | 1,16109 Kč | 6 966,54 Kč |
| 9 000 | 1,09404 Kč | 9 846,36 Kč |
| 15 000 | 1,01861 Kč | 15 279,15 Kč |
| 21 000 | 0,97393 Kč | 20 452,53 Kč |
| 30 000 | 0,93047 Kč | 27 914,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






