Similar

PHPT60603NYX | |
|---|---|
DigiKey Part Number | 1727-1776-2-ND - Tape & Reel (TR) 1727-1776-1-ND - Cut Tape (CT) 1727-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60603NYX |
Description | TRANS NPN 60V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,14350 Kč | 714,35 Kč |
| 500 | 5,45528 Kč | 2 727,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,63370 Kč | 6 950,55 Kč |
| 3 000 | 4,21955 Kč | 12 658,65 Kč |
| 4 500 | 4,00838 Kč | 18 037,71 Kč |
| 7 500 | 3,77110 Kč | 28 283,25 Kč |
| 10 500 | 3,63055 Kč | 38 120,78 Kč |
| 15 000 | 3,49394 Kč | 52 409,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |












