180µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT4532P-181-T05G

DigiKey Part Number
445-175377-2-ND - Tape & Reel (TR)
445-175377-1-ND - Cut Tape (CT)
445-175377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT4532P-181-T05G
Description
PULSE TRANSFORMERS FOR LAN INTER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT4532P-181-T05G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1024,42100 Kč244,21 Kč
2522,58560 Kč564,64 Kč
5021,29620 Kč1 064,81 Kč
10020,07620 Kč2 007,62 Kč
25018,57484 Kč4 643,71 Kč
50017,51486 Kč8 757,43 Kč
1 00017,13983 Kč17 139,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,42482 Kč30 849,64 Kč
4 00014,54815 Kč58 192,60 Kč
6 00014,05928 Kč84 355,68 Kč
10 00014,00304 Kč140 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč