150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
TDK ALT4532 Series Pulse Transformers | Digi-Key Daily

ALT3232M-151-T001

DigiKey Part Number
445-174375-2-ND - Tape & Reel (TR)
445-174375-1-ND - Cut Tape (CT)
445-174375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT3232M-151-T001
Description
PULSE XFMR 1CT:1CT 150UH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALT3232M-151-T001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
150µH
Manufacturer
TDK
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.114" (2.90mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94 081
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,00600 Kč220,06 Kč
2520,35960 Kč508,99 Kč
5019,19220 Kč959,61 Kč
10018,09400 Kč1 809,40 Kč
25016,74044 Kč4 185,11 Kč
50015,78504 Kč7 892,52 Kč
1 00015,26996 Kč15 269,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,90099 Kč27 801,98 Kč
4 00013,11068 Kč52 442,72 Kč
6 00012,66995 Kč76 019,70 Kč
10 00012,47544 Kč124 754,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč