
ACM2012-361-2P-T001 | |
|---|---|
DigiKey Part Number | 445-8666-2-ND - Tape & Reel (TR) 445-8666-1-ND - Cut Tape (CT) 445-8666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-361-2P-T001 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-361-2P-T001 Models |
Category | Current Rating (Max) 220mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 18,85640 Kč | 471,41 Kč |
| 50 | 17,77700 Kč | 888,85 Kč |
| 100 | 16,76060 Kč | 1 676,06 Kč |
| 250 | 15,50576 Kč | 3 876,44 Kč |
| 500 | 14,62006 Kč | 7 310,03 Kč |
| 1 000 | 14,02330 Kč | 14 023,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,87493 Kč | 25 749,86 Kč |
| 4 000 | 12,14272 Kč | 48 570,88 Kč |
| 6 000 | 11,73449 Kč | 70 406,94 Kč |
| 10 000 | 11,45703 Kč | 114 570,30 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |












