Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
onsemi USB Type-C Solutions | Digi-Key Daily

SBAT54XV2T1G

DigiKey Part Number
SBAT54XV2T1GOSTR-ND - Tape & Reel (TR)
SBAT54XV2T1GOSCT-ND - Cut Tape (CT)
SBAT54XV2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAT54XV2T1G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SBAT54XV2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS79SB31,135Nexperia USA Inc.8101727-1PS79SB31,135CT-ND5,46000 KčSimilar
1PS79SB31,315Nexperia USA Inc.311727-1PS79SB31,315CT-ND5,46000 KčSimilar
BAT54TS-AU_R1_000A1Panjit International Inc.9473757-BAT54TS-AU_R1_000A1CT-ND2,73000 KčSimilar
CES520,L3FToshiba Semiconductor and Storage2 422CES520L3FCT-ND3,57000 KčSimilar
CES521,L3FToshiba Semiconductor and Storage46 858CES521L3FCT-ND3,57000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
1 0001,14040 Kč1 140,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87226 Kč2 616,78 Kč
6 0000,77941 Kč4 676,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč