Mosfet Array 1200V (1.2kV) 435A (Tj) 1480W (Tj) Chassis Mount 36-PIM (56.7x62.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 435A (Tj) 1480W (Tj) Chassis Mount 36-PIM (56.7x62.8)
NXH004P120M3F2PTNG
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NXH003P120M3F2PTNG

DigiKey Part Number
5556-NXH003P120M3F2PTNG-ND
Manufacturer
Manufacturer Product Number
NXH003P120M3F2PTNG
Description
MOSFET 2N-CH 1200V 435A 36PIM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 435A (Tj) 1480W (Tj) Chassis Mount 36-PIM (56.7x62.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 160mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
1200nC @ 20V
Packaging
Tray
Input Capacitance (Ciss) (Max) @ Vds
20889pF @ 800V
Part Status
Active
Power - Max
1480W (Tj)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
435A (Tj)
Supplier Device Package
36-PIM (56.7x62.8)
Rds On (Max) @ Id, Vgs
5mOhm @ 200A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 887,90000 Kč4 887,90 Kč
204 436,71550 Kč88 734,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 887,90000 Kč
Unit Price with VAT:5 914,35900 Kč