CAB006M12GM3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 25
Unit Price: 3 601,74000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3 216,34000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) Chassis Mount
Introducing the Wolfspeed WolfPACK™ Silicon Carbide Power Modules
Wolfspeed WolfPACK™ Silicon Carbide Module Technical Video

CAB006M12GM3

DigiKey Part Number
1697-CAB006M12GM3-ND
Manufacturer
Manufacturer Product Number
CAB006M12GM3
Description
SIC 2N-CH 1200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB006M12GM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.9mOhm @ 200A, 15V
Manufacturer
Wolfspeed, Inc.
Vgs(th) (Max) @ Id
3.6V @ 69mA
Series
Gate Charge (Qg) (Max) @ Vgs
708nC @ 15V
Packaging
Tray
Input Capacitance (Ciss) (Max) @ Vds
20400pF @ 800V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Silicon Carbide (SiC)
Mounting Type
Chassis Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
Module
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF6MR12W2M1HB11BPSA1Infineon Technologies25448-FF6MR12W2M1HB11BPSA1-ND3 601,74000 KčSimilar
NXH006P120M3F2PTHGonsemi05556-NXH006P120M3F2PTHG-ND3 216,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 102,07000 Kč4 102,07 Kč
183 618,42944 Kč65 131,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 102,07000 Kč
Unit Price with VAT:4 963,50470 Kč