CAB004M12GM4T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4 567,77000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 4 887,90000 Kč
Datasheet
Mosfet Array 1200V (1.2kV) 200A (Tj) 584W (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB004M12GM4T

DigiKey Part Number
1697-CAB004M12GM4T-ND
Manufacturer
Manufacturer Product Number
CAB004M12GM4T
Description
SIC, MODULE, 4M, 1200V, 48 MM, G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 200A (Tj) 584W (Tj) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CAB004M12GM4T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.2mOhm @ 240A, 15V
Manufacturer
Wolfspeed, Inc.
Vgs(th) (Max) @ Id
4V @ 75mA
Series
Gate Charge (Qg) (Max) @ Vgs
1144nC @ 15V
Packaging
Box
Input Capacitance (Ciss) (Max) @ Vds
26.4pF @ 800V
Part Status
Active
Power - Max
584W (Tj)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
200A (Tj)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FF4MR12W2M1HPB11BPSA1Infineon Technologies0448-FF4MR12W2M1HPB11BPSA1-ND4 567,77000 KčSimilar
NXH003P120M3F2PTNGonsemi645556-NXH003P120M3F2PTNG-ND4 887,90000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 351,31000 Kč5 351,31 Kč
184 927,11167 Kč88 688,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5 351,31000 Kč
Unit Price with VAT:6 475,08510 Kč