


NXH003P120M3F2PTHG | |
|---|---|
DigiKey Part Number | 5556-NXH003P120M3F2PTHG-ND |
Manufacturer | |
Manufacturer Product Number | NXH003P120M3F2PTHG |
Description | MOSFET 2N-CH 1200V 350A 36PIM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 350A (Tc) 979W (Tc) Chassis Mount 36-PIM (56.7x62.8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 160mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 1195nC @ 20V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 20889pF @ 800V |
Part Status Active | Power - Max 979W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 350A (Tc) | Supplier Device Package 36-PIM (56.7x62.8) |
Rds On (Max) @ Id, Vgs 5mOhm @ 200A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 545,66000 Kč | 4 545,66 Kč |
| 20 | 4 078,24100 Kč | 81 564,82 Kč |
| Unit Price without VAT: | 4 545,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 500,24860 Kč |







