
VN9012AJTR | |
|---|---|
DigiKey Part Number | 497-VN9012AJTR-ND - Tape & Reel (TR) 497-VN9012AJTRCT-ND - Cut Tape (CT) 497-VN9012AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9012AJTR |
Description | AUTOMOTIVE ANALOG AND POWER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 63A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN9012AJTR Models |
Category | Current - Output (Max) 63A |
Mfr | Rds On (Typ) 12mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Latch Function, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package PowerSSO-16 |
Voltage - Supply (Vcc/Vdd) 4V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 25 | 22,76200 Kč | 569,05 Kč |
| 100 | 20,22950 Kč | 2 022,95 Kč |
| 250 | 19,02168 Kč | 4 755,42 Kč |
| 500 | 18,29388 Kč | 9 146,94 Kč |
| 1 000 | 18,15487 Kč | 18 154,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,06256 Kč | 42 656,40 Kč |
| 5 000 | 16,68153 Kč | 83 407,65 Kč |
| 7 500 | 16,49063 Kč | 123 679,72 Kč |
| 12 500 | 16,27916 Kč | 203 489,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








