
CES520,L3F | |
|---|---|
DigiKey Part Number | CES520L3FTR-ND - Tape & Reel (TR) CES520L3FCT-ND - Cut Tape (CT) CES520L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES520,L3F |
Description | DIODE SCHOTTKY 30V 200MA ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | CES520,L3F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package ESC |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| 2 000 | 0,74809 Kč | 1 496,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,59107 Kč | 4 728,56 Kč |
| 16 000 | 0,53054 Kč | 8 488,64 Kč |
| 24 000 | 0,49965 Kč | 11 991,60 Kč |
| 40 000 | 0,46493 Kč | 18 597,20 Kč |
| 56 000 | 0,44435 Kč | 24 883,60 Kč |
| 80 000 | 0,42433 Kč | 33 946,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



