Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847C-QVL

DigiKey Part Number
1727-BC847C-QVLTR-ND - Tape & Reel (TR)
1727-BC847C-QVLCT-ND - Cut Tape (CT)
1727-BC847C-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C-QVL
Description
TRANS NPN 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
250 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847CLT1Gonsemi395BC847CLT1GOSCT-ND0,10000 KčDirect
BC847CLT3Gonsemi539 360BC847CLT3GOSCT-ND0,09000 KčDirect
BC847A RFGTaiwan Semiconductor Corporation5 0271801-BC847ARFGCT-ND0,14000 KčSimilar
BC847B RFGTaiwan Semiconductor Corporation4 178BC847BRFGCT-ND0,14000 KčSimilar
BC847BLT1Gonsemi187 395BC847BLT1GOSCT-ND0,11000 KčSimilar
In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,94070 Kč94,07 Kč
5000,67698 Kč338,49 Kč
1 0000,59109 Kč591,09 Kč
2 0000,51844 Kč1 036,88 Kč
5 0000,43940 Kč2 197,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39033 Kč3 903,30 Kč
20 0000,34898 Kč6 979,60 Kč
30 0000,32786 Kč9 835,80 Kč
50 0000,30412 Kč15 206,00 Kč
70 0000,29004 Kč20 302,80 Kč
100 0000,27635 Kč27 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč