Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CLT1G

DigiKey Part Number
BC847CLT1GOSTR-ND - Tape & Reel (TR)
BC847CLT1GOSCT-ND - Cut Tape (CT)
BC847CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CLT1G
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC847CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC850CLT1Gonsemi855 013BC850CLT1GOSCT-ND0,12000 KčDirect
BC847C-7-FDiodes Incorporated70BC847C-FDICT-ND0,19000 KčDirect
BC847CT116Rohm Semiconductor2 921846-BC847CT116CT-ND0,45000 KčDirect
BC850C,215Nexperia USA Inc.280 5531727-4862-1-ND0,14000 KčDirect
2PD601ARL,215Nexperia USA Inc.33 7831727-4147-1-ND0,17000 KčSimilar
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,94070 Kč94,07 Kč
5000,67698 Kč338,49 Kč
1 0000,59109 Kč591,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45405 Kč1 362,15 Kč
6 0000,40159 Kč2 409,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč