
BC847C-7-F | |
|---|---|
DigiKey Part Number | BC847C-FDITR-ND - Tape & Reel (TR) BC847C-FDICT-ND - Cut Tape (CT) BC847C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-7-F |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847C-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,04660 Kč | 523,30 Kč |
| 1 000 | 0,91925 Kč | 919,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75682 Kč | 2 270,46 Kč |
| 6 000 | 0,67465 Kč | 4 047,90 Kč |
| 9 000 | 0,63274 Kč | 5 694,66 Kč |
| 15 000 | 0,58554 Kč | 8 783,10 Kč |
| 21 000 | 0,55757 Kč | 11 708,97 Kč |
| 30 000 | 0,53037 Kč | 15 911,10 Kč |
| 75 000 | 0,47062 Kč | 35 296,50 Kč |
| 150 000 | 0,43368 Kč | 65 052,00 Kč |
| 300 000 | 0,40262 Kč | 120 786,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |









