Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C-7-F

DigiKey Part Number
BC857C-FDITR-ND - Tape & Reel (TR)
BC857C-FDICT-ND - Cut Tape (CT)
BC857C-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C-7-F
Description
TRANS PNP 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC857C-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,58300 Kč25,83 Kč
1001,59580 Kč159,58 Kč
5001,16244 Kč581,22 Kč
1 0001,02176 Kč1 021,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84223 Kč2 526,69 Kč
6 0000,75141 Kč4 508,46 Kč
9 0000,70507 Kč6 345,63 Kč
15 0000,65293 Kč9 793,95 Kč
21 0000,62201 Kč13 062,21 Kč
30 0000,59195 Kč17 758,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč