
BC847BLT1G | |
|---|---|
DigiKey Part Number | BC847BLT1GOSTR-ND - Tape & Reel (TR) BC847BLT1GOSCT-ND - Cut Tape (CT) BC847BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BLT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847BLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,55000 Kč | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4 098 | BC847BRFGCT-ND | 3,55000 Kč | Similar |
| BC847B_R1_00001 | Panjit International Inc. | 7 286 | 3757-BC847B_R1_00001CT-ND | 2,71000 Kč | Similar |
| BC847BWH6433XTMA1 | Infineon Technologies | 100 000 | BC847BWH6433XTMA1TR-ND | 1,25133 Kč | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50 000 | BC848BE6433HTMA1TR-ND | 1,25133 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 500 | 0,71118 Kč | 355,59 Kč |
| 1 000 | 0,62149 Kč | 621,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47801 Kč | 1 434,03 Kč |
| 6 000 | 0,42316 Kč | 2 538,96 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |





