
BC847B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847B_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847B_R1_00001CT-ND - Cut Tape (CT) 3757-BC847B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B_R1_00001 |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Series | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package SOT-23 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,06250 Kč | 106,25 Kč |
| 500 | 0,76642 Kč | 383,21 Kč |
| 1 000 | 0,67005 Kč | 670,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50535 Kč | 1 516,05 Kč |
| 6 000 | 0,44729 Kč | 2 683,74 Kč |
| 9 000 | 0,41765 Kč | 3 758,85 Kč |
| 15 000 | 0,38426 Kč | 5 763,90 Kč |
| 21 000 | 0,36446 Kč | 7 653,66 Kč |
| 30 000 | 0,34519 Kč | 10 355,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


