Diode 60 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16FA

DigiKey Part Number
SS16FATR-ND - Tape & Reel (TR)
SS16FACT-ND - Cut Tape (CT)
SS16FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16FA
Description
DIODE SCHOTTKY 60V 1A SOD123FA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
SS16FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKL16Diotec Semiconductor5 9984878-SKL16CT-ND5,88000 KčSimilar
SS1FH6-M3/HVishay General Semiconductor - Diodes Division2 720SS1FH6-M3/HGICT-ND10,92000 KčSimilar
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,90800 Kč69,08 Kč
1004,37810 Kč437,81 Kč
5003,28450 Kč1 642,25 Kč
1 0002,93090 Kč2 930,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29711 Kč6 891,33 Kč
6 0002,08703 Kč12 522,18 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč