



SS1FH6-M3/H | |
|---|---|
DigiKey Part Number | SS1FH6-M3/HGITR-ND - Tape & Reel (TR) SS1FH6-M3/HGICT-ND - Cut Tape (CT) SS1FH6-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1FH6-M3/H |
Description | DIODE SCHOTTKY 60V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 60 V |
Series | Capacitance @ Vr, F 90pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,19506 Kč | 1 597,53 Kč |
| 1 000 | 2,84985 Kč | 2 849,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41050 Kč | 7 231,50 Kč |
| 6 000 | 2,18897 Kč | 13 133,82 Kč |
| 9 000 | 2,07603 Kč | 18 684,27 Kč |
| 15 000 | 1,94906 Kč | 29 235,90 Kč |
| 21 000 | 1,87385 Kč | 39 350,85 Kč |
| 30 000 | 1,80075 Kč | 54 022,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

