Enclosure Aluminum Orange Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BSOR

DigiKey Part Number
164-1590BSOR-ND
Manufacturer
Manufacturer Product Number
1590BSOR
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Orange Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BSOR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.650" (41.91mm)
Area (L x W)
10.5in² (68cm²)
Design
Cover Included
Material
Color
Orange
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
5292,37600 Kč1 461,88 Kč
10273,31000 Kč2 733,10 Kč
25249,95160 Kč6 248,79 Kč
50233,62380 Kč11 681,19 Kč
100218,36030 Kč21 836,03 Kč
250215,82584 Kč53 956,46 Kč
Manufacturers Standard Package
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč