
2092-1358/000-5000 | |
|---|---|
DigiKey Part Number | 2946-2092-1358/000-5000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1358/000-5000 |
Description | 1-CONDUCTOR THT FEMALE HEADER; 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Push Button Actuated, Strain Relief |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -60°C ~ 100°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Chrome Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2092-1358 | WAGO Corporation | 0 | 2946-2092-1358-ND | 178,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |









