
Category | Contact Form Stamped |
Manufacturer Molex | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 4.0µin (0.10µm) |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 6,23240 Kč | 155,81 Kč |
| 50 | 5,93400 Kč | 296,70 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 250 | 5,29736 Kč | 1 324,34 Kč |
| 500 | 5,04372 Kč | 2 521,86 Kč |
| 1 000 | 4,80287 Kč | 4 802,87 Kč |
| 2 500 | 4,50197 Kč | 11 254,92 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










