



0533072071 | |
|---|---|
DigiKey Part Number | WM7101TR-ND - Tape & Reel (TR) WM7101CT-ND - Cut Tape (CT) WM7101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072071 |
Description | CONN HDR 20POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072071 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 25 | 41,95400 Kč | 1 048,85 Kč |
| 50 | 39,95080 Kč | 1 997,54 Kč |
| 100 | 38,04000 Kč | 3 804,00 Kč |
| 250 | 35,65796 Kč | 8 914,49 Kč |
| 500 | 33,95544 Kč | 16 977,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,98177 Kč | 32 981,77 Kč |
| 2 000 | 31,40871 Kč | 62 817,42 Kč |
| 3 000 | 30,52360 Kč | 91 570,80 Kč |
| 5 000 | 29,44424 Kč | 147 221,20 Kč |
| 7 000 | 28,75424 Kč | 201 279,68 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |












