
0524652070 | |
|---|---|
DigiKey Part Number | 0524652070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0524652070 |
Description | CONN RCPT 20POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524652070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Number of Positions 20 | Height Above Board 0.140" (3.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 12,02125 Kč | 72 127,50 Kč |
| Unit Price without VAT: | 12,02125 Kč |
|---|---|
| Unit Price with VAT: | 14,54571 Kč |




