



0533092070 | |
|---|---|
DigiKey Part Number | WM8906TR-ND - Tape & Reel (TR) WM8906CT-ND - Cut Tape (CT) WM8906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533092070 |
Description | CONN HDR 20POS R/A SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533092070 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.185" (4.70mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 44,23840 Kč | 1 105,96 Kč |
| 50 | 42,12200 Kč | 2 106,10 Kč |
| 100 | 40,10830 Kč | 4 010,83 Kč |
| 250 | 37,59648 Kč | 9 399,12 Kč |
| 500 | 35,80160 Kč | 17 900,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,77521 Kč | 34 775,21 Kč |
| 2 000 | 33,11647 Kč | 66 232,94 Kč |
| 3 000 | 32,18335 Kč | 96 550,05 Kč |
| 5 000 | 31,04521 Kč | 155 226,05 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |












