



0901420018 | |
|---|---|
DigiKey Part Number | 23-0901420018-ND |
Manufacturer | |
Manufacturer Product Number | 0901420018 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420018 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 250 | 22,12012 Kč | 5 530,03 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 18,80262 Kč | 47 006,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |























