Similar
Similar
Similar
Similar
Similar
Similar

0901310129 | |
|---|---|
DigiKey Part Number | WM8127-ND |
Manufacturer | |
Manufacturer Product Number | 0901310129 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310129 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2318-6221-TG | 3M | 0 | 3M156421-18-ND | 28,98000 Kč | Similar |
| 4-103328-0 | TE Connectivity AMP Connectors | 14 | A26530-40-ND | 80,84000 Kč | Similar |
| A1-18PA-2.54DSA(71) | Hirose Electric Co Ltd | 58 | H123002-ND | 56,90000 Kč | Similar |
| TSW-109-24-F-D | Samtec Inc. | 0 | TSW-109-24-F-D-ND | 31,92000 Kč | Similar |
| TSW-109-24-L-D-LL | Samtec Inc. | 0 | TSW-109-24-L-D-LL-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,11733 Kč | 69 351,99 Kč |
| Unit Price without VAT: | 23,11733 Kč |
|---|---|
| Unit Price with VAT: | 27,97197 Kč |







