
0901430018 | |
|---|---|
DigiKey Part Number | 900-0901430018-ND |
Manufacturer | |
Manufacturer Product Number | 0901430018 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430018 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,59000 Kč | 255,90 Kč |
| 25 | 23,97560 Kč | 599,39 Kč |
| 50 | 22,82840 Kč | 1 141,42 Kč |
| 100 | 21,73560 Kč | 2 173,56 Kč |
| 250 | 20,37416 Kč | 5 093,54 Kč |
| 500 | 19,40104 Kč | 9 700,52 Kč |
| 1 000 | 18,47484 Kč | 18 474,84 Kč |
| 2 500 | 17,31841 Kč | 43 296,03 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


















