



0524652071 | |
|---|---|
DigiKey Part Number | WM9201TR-ND - Tape & Reel (TR) WM9201CT-ND - Cut Tape (CT) WM9201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524652071 |
Description | CONN RCPT 20POS SMD TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524652071 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 50 | 32,47980 Kč | 1 623,99 Kč |
| 100 | 30,92800 Kč | 3 092,80 Kč |
| 250 | 28,98984 Kč | 7 247,46 Kč |
| 500 | 27,60566 Kč | 13 802,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,52515 Kč | 28 525,15 Kč |
| 2 000 | 27,16428 Kč | 54 328,56 Kč |
| 3 000 | 26,39869 Kč | 79 196,07 Kč |
| 5 000 | 25,46520 Kč | 127 326,00 Kč |
| 7 000 | 24,86838 Kč | 174 078,66 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |











