9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
0475710001
0475710001

0475710001

DigiKey Part Number
WM9731TR-ND - Tape & Reel (TR)
WM9731CT-ND - Cut Tape (CT)
WM9731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475710001
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0475710001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.091" (2.30mm)
Part Status
Active
Mounting Feature
Reverse - Bottom
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
9 (8 + 1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,43600 Kč184,36 Kč
2517,26880 Kč431,72 Kč
5016,44560 Kč822,28 Kč
10015,66030 Kč1 566,03 Kč
25014,67760 Kč3 669,40 Kč
50013,97668 Kč6 988,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,19249 Kč19 788,74 Kč
3 00012,56296 Kč37 688,88 Kč
4 50012,20884 Kč54 939,78 Kč
7 50011,77699 Kč88 327,43 Kč
10 50011,50094 Kč120 759,87 Kč
15 00011,21544 Kč168 231,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč