
0150140417 | |
|---|---|
DigiKey Part Number | 900-0150140417-ND |
Manufacturer | |
Manufacturer Product Number | 0150140417 |
Description | CABLE FFC/FPC 17POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140417 Models |
Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.010" (0.25mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.085" (2.16mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,67600 Kč | 436,76 Kč |
| 30 | 40,40700 Kč | 1 212,21 Kč |
| 50 | 38,97640 Kč | 1 948,82 Kč |
| 100 | 37,11610 Kč | 3 711,61 Kč |
| 250 | 34,79032 Kč | 8 697,58 Kč |
| 500 | 33,12938 Kč | 16 564,69 Kč |
| 1 000 | 31,54845 Kč | 31 548,45 Kč |
| 2 500 | 29,57459 Kč | 73 936,48 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











