Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
280-879
280-879

280-879

DigiKey Part Number
2946-280-879-ND
Manufacturer
Manufacturer Product Number
280-879
Description
2-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10194,46200 Kč1 944,62 Kč
25172,35160 Kč4 308,79 Kč
50159,02620 Kč7 951,31 Kč
100148,25850 Kč14 825,85 Kč
250137,32524 Kč34 331,31 Kč
500131,07666 Kč65 538,33 Kč
1 000126,20743 Kč126 207,43 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč