


2124150500 | |
|---|---|
DigiKey Part Number | 900-2124150500-ND |
Manufacturer | |
Manufacturer Product Number | 2124150500 |
Description | CONN BOARD-IN HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2124150500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Solder, PCB | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 250 | 1,59416 Kč | 398,54 Kč |
| 500 | 1,51774 Kč | 758,87 Kč |
| 1 000 | 1,44529 Kč | 1 445,29 Kč |
| 3 000 | 1,33729 Kč | 4 011,87 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |











