



0533073071 | |
|---|---|
DigiKey Part Number | WM8911TR-ND - Tape & Reel (TR) WM8911CT-ND - Cut Tape (CT) WM8911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533073071 |
Description | CONN HDR 30POS SMD TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533073071 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 25 | 56,76160 Kč | 1 419,04 Kč |
| 50 | 54,04880 Kč | 2 702,44 Kč |
| 100 | 51,46820 Kč | 5 146,82 Kč |
| 250 | 48,24416 Kč | 12 061,04 Kč |
| 500 | 46,22122 Kč | 23 110,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,16245 Kč | 40 162,45 Kč |
| 2 000 | 38,24712 Kč | 76 494,24 Kč |
| 3 000 | 37,16961 Kč | 111 508,83 Kč |
| 5 000 | 35,85552 Kč | 179 277,60 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |






