90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(4.0)-90DS-0.4V(51)

DigiKey Part Number
H11998TR-ND - Tape & Reel (TR)
H11998CT-ND - Cut Tape (CT)
H11998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(4.0)-90DS-0.4V(51)
Description
CONN RCPT 90POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(4.0)-90DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
90
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
4mm
Height Above Board
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,94600 Kč489,46 Kč
2545,88480 Kč1 147,12 Kč
5043,69260 Kč2 184,63 Kč
10041,60330 Kč4 160,33 Kč
25038,99748 Kč9 749,37 Kč
50037,13622 Kč18 568,11 Kč
1 00036,62471 Kč36 624,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00037,64291 Kč75 285,82 Kč
4 00035,84831 Kč143 393,24 Kč
6 00034,83841 Kč209 030,46 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč