
RB510SM-30T2R | |
|---|---|
DigiKey Part Number | 846-RB510SM-30T2RTR-ND - Tape & Reel (TR) 846-RB510SM-30T2RCT-ND - Cut Tape (CT) 846-RB510SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510SM-30T2R |
Description | DIODE SCHOTTKY 30V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06502 Kč | 532,51 Kč |
| 1 000 | 0,89787 Kč | 897,87 Kč |
| 2 000 | 0,82669 Kč | 1 653,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,48778 Kč | 3 902,24 Kč |
| 16 000 | 0,47246 Kč | 7 559,36 Kč |
| 24 000 | 0,42889 Kč | 10 293,36 Kč |
| 40 000 | 0,39954 Kč | 15 981,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










