


D20V0L1B2WSQ-7 | |
|---|---|
DigiKey Part Number | 31-D20V0L1B2WSQ-7TR-ND - Tape & Reel (TR) 31-D20V0L1B2WSQ-7CT-ND - Cut Tape (CT) 31-D20V0L1B2WSQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D20V0L1B2WSQ-7 |
Description | TVS DIODE 20VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,22488 Kč | 1 612,44 Kč |
| 1 000 | 2,87694 Kč | 2 876,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43402 Kč | 7 302,06 Kč |
| 6 000 | 2,21067 Kč | 13 264,02 Kč |
| 9 000 | 2,09681 Kč | 18 871,29 Kč |
| 15 000 | 1,96884 Kč | 29 532,60 Kč |
| 21 000 | 1,89305 Kč | 39 754,05 Kč |
| 30 000 | 1,81936 Kč | 54 580,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









