


ESD851DYFR | |
|---|---|
DigiKey Part Number | 296-ESD851DYFRTR-ND - Tape & Reel (TR) 296-ESD851DYFRCT-ND - Cut Tape (CT) 296-ESD851DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD851DYFR |
Description | TVS DIODE 36VWM 71VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,37528 Kč | 593,82 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14621 Kč | 2 146,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01840 Kč | 6 055,20 Kč |
| 6 000 | 1,95586 Kč | 11 735,16 Kč |
| 9 000 | 1,92454 Kč | 17 320,86 Kč |
| 15 000 | 1,88982 Kč | 28 347,30 Kč |
| 21 000 | 1,86954 Kč | 39 260,34 Kč |
| 30 000 | 1,85003 Kč | 55 500,90 Kč |
| 75 000 | 1,80803 Kč | 135 602,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










