71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TSD05DYFR

TSD36CDYFR

DigiKey Part Number
296-TSD36CDYFRTR-ND - Tape & Reel (TR)
296-TSD36CDYFRCT-ND - Cut Tape (CT)
296-TSD36CDYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD36CDYFR
Description
TVS DIODE 36VWM 71VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
TSD36CDYFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
4.3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
37.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
71V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
104,35900 Kč43,59 Kč
253,86240 Kč96,56 Kč
1003,31810 Kč331,81 Kč
2503,05824 Kč764,56 Kč
5002,90184 Kč1 450,92 Kč
1 0002,77336 Kč2 773,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,61445 Kč7 843,35 Kč
6 0002,53666 Kč15 219,96 Kč
9 0002,49770 Kč22 479,30 Kč
15 0002,45455 Kč36 818,25 Kč
21 0002,42933 Kč51 015,93 Kč
30 0002,40508 Kč72 152,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč